- RS Stock No.:
- 126-4331
- Brand:
- RS PRO
59 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.04
(exc. GST)
$52.84
(inc. GST)
Units | Per unit |
1 - 4 | $48.04 |
5 - 24 | $45.64 |
25 + | $43.36 |
- RS Stock No.:
- 126-4331
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M10 |
Diameter | 70mm |
Overall Height | 50mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 313.06kg |
Compression Deflection | 5mm |
Shearing Load | 80kg |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | AV Type B |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- RS PRO M12 Anti Vibration Mount, Male to Female Bobbin with...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...