- RS Stock No.:
- 126-4308
- Brand:
- RS PRO
211 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 2
$28.97
(exc. GST)
$31.87
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $28.97 | $14.485 |
5 - 24 | $28.64 | $14.32 |
25 + | $23.56 | $11.78 |
*price indicative |
- RS Stock No.:
- 126-4308
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 83.16kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Minimum Operating Temperature | -25°C |
Series | AV Type B |
Maximum Operating Temperature | +70°C |
Compression Deflection | 1.5mm |
Shearing Load | 19kg |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- RS PRO M6 Anti Vibration Mount, Male to Female Bobbin with 83.16kg...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...