- RS Stock No.:
- 111-5978
- Mfr. Part No.:
- 10-00106-02
- Brand:
- Trelleborg
Discontinued product
Alternative
Trelleborg Novibra Circular M10 Anti Vibration Mount with 105kg Compression Load
$78.49
Each
RS Stock No.: 202-4124
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 111-5978
- Mfr. Part No.:
- 10-00106-02
- Brand:
- Trelleborg
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RA Mounting
RA mount uses the rubber profile in shear and compression to obtain good vertical flexibility with the advantage of horizontal stability. For normal speeds of approx. 1500 rpm, the RA provides a degree of isolation of 75-85%.
Its unique construction makes the Novibra RA a high performance mount, with several advantages such as, corrosion protection and a domed shaped cover to protect against oil contamination.
Its unique construction makes the Novibra RA a high performance mount, with several advantages such as, corrosion protection and a domed shaped cover to protect against oil contamination.
Features and Benefits
• Rubber features are utilised effectively combining compression and shear
• Wide load rating options, 40 kg to 2100 kg
• Corrosion protected to cope with arduous environments
• Domed shape cover protects against oil contamination
• Clear and durable product markings for identification
• Fitted with an integral fail-safe device with resilient stop as standard
• Wide load rating options, 40 kg to 2100 kg
• Corrosion protected to cope with arduous environments
• Domed shape cover protects against oil contamination
• Clear and durable product markings for identification
• Fitted with an integral fail-safe device with resilient stop as standard
Product Application Information
The RA Mount product range has been designed for effective isolation of vibration and noise on machines with rotating movement. Ideal applications include pumps, compressors, fans and generator sets.
Trelleborg
Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 79mm |
Overall Height | 30mm |
Static Load Capacity | 105kg |
Material | Rubber |
Mounting Type | Screw-in |
Foot Shape | Circular |
Series | Novibra |