- RS Stock No.:
- 265-5848
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 265-5848
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Anti-Static Foam Cleaner Non-Flammable
Anti-static foam cleaner for surfaces prone to static dust attraction, which can be used in confined spaces.
Suitable for use on plastics, metals, glass and synthetic surfaces
Reduces static attraction to ensure that the surfaces are dust free
For general cleaning use with lint free wipes for better results
Non-CFC/HCFC
Reduces static attraction to ensure that the surfaces are dust free
For general cleaning use with lint free wipes for better results
Non-CFC/HCFC
Caution
Pressurised Container
Specifications
Attribute | Value |
---|---|
Dispenser Type | Spray |
Dissipative | No |
Capacity | 200ml |
Conductive | No |
Anti-Static | Yes |
Cleanroom | No |
Complies with EN 61340-5-1 | Yes |