- RS Stock No.:
- 918-5614
- Mfr. Part No.:
- 7001024
- Brand:
- SCS
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$164.29
(exc. GST)
$180.72
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | $164.29 | $1.643 |
10 - 19 | $162.68 | $1.627 |
20 + | $160.08 | $1.601 |
*price indicative |
- RS Stock No.:
- 918-5614
- Mfr. Part No.:
- 7001024
- Brand:
- SCS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dri-Shield 2000 Moisture Barrier Bag
Dri-Shield 2000 moisture barrier bag has been designed to give you a static safe environment for your sensitive electronic devices. The moisture barrier bags all carry ESD and moisture warning symbols are heat sealable and suitable for vacuum packaging. Manufactured from multi-layers of aluminized polyester and polyethylene with the polyester providing a puncture resistant bag. The metal layers provide shielding of electrostatic discharge and assist in minimizing the penetration of electric fields whilst also adding moisture protection.
FEATURES and BENEFITS:
Protects from moisture
Protects from Electric fields
Protects from Electrostatic discharge
Static safe environment
Heat sealable
Suitable for vacuum packaging
Printed warning symbols
Manufactured from aluminized polyester and polyethylene
Puncture resistant
Protects from moisture
Protects from Electric fields
Protects from Electrostatic discharge
Static safe environment
Heat sealable
Suitable for vacuum packaging
Printed warning symbols
Manufactured from aluminized polyester and polyethylene
Puncture resistant
Standards
ANSI/ESD S20.20, Packaging standard ANSI/ESD S541
Specifications
Attribute | Value |
---|---|
Packaging Type | Moisture Barrier Bag |
Type | Bag |
Colour | Silver |
Length | 610mm |
Thickness | 0.09mm |
Width | 254mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | Yes |
Closure Type | Open Top |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 53.79mPa |
Surface Resistance | 1 x 10^4 → < 1 x 10^11Ω |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- SCS Moisture Barrier Bag 254mm(W)x 305mm(L)
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer