- RS Stock No.:
- 431-9550
- Brand:
- RS PRO
1 In AU stock for next working day delivery
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$239.70
(exc. GST)
$263.67
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 19 | $239.70 | $2.397 |
20 - 99 | $237.34 | $2.373 |
100 + | $195.32 | $1.953 |
*price indicative |
- RS Stock No.:
- 431-9550
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Static Shielding Bags
Shielding bags are designed to protect ESD sensitive components and assemblies from all harmful aspects of static electricity. Their Faraday cage design ensures ESD safety.
Features and Benefits
Available as heat sealable or zip lock. The zip lock offers convenient, easy closure thereby guaranteeing ESD protection
3-layer, buried 'metal' design offers dissipative outer, anti-static inner and buried metal for complete ESD safety
ZIP Lock bag illustrated
3-layer, buried 'metal' design offers dissipative outer, anti-static inner and buried metal for complete ESD safety
ZIP Lock bag illustrated
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
Note
Dimensions quoted are internal dimensions
Specifications
Attribute | Value |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Silver |
Length | 305mm |
Thickness | 0.07mm |
Width | 254mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | Yes |
Closure Type | Zipper |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 31.72mPa |
Surface Resistance | 1 x 10^4 → < 1 x 10^11Ω |
Related links
- RS PRO 458mm Anti Static Roller Anti-Static Film
- RS PRO Anti Static Bag 254mm(W)x 356mm(L)
- SCS Moisture Barrier Bag 254mm(W)x 305mm(L)
- RS PRO Anti Static Bag 254mm(W)x 155mm(L)
- SCS Moisture Barrier Bag 254mm(W)x 610mm(L)
- RS PRO Black Conductive Bag 254mm(W)x 203mm(L)
- RS PRO Static Shielding Bag 254mm(W)x 356mm(L)
- KWR Anti Static Bag 254mm(W)x 305mm(L)