- RS Stock No.:
- 196-4647
- Mfr. Part No.:
- 11194
- Brand:
- 3M
2 In AU stock for next working day delivery
5 In Global stock for delivery within 10 working day(s)
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,186.04
(exc. GST)
$2,404.64
(inc. GST)
Units | Per unit |
1 + | $2,186.04 |
- RS Stock No.:
- 196-4647
- Mfr. Part No.:
- 11194
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Anti-Slip Hazard Tape, UV Resistant, 5 Years Shelf Life - 11194
Reduce the risk of falls on your work floor with this anti-slip hazard tape from 3M. It has abrasive particles on a plastic film that offer traction to prevent accidents, especially in high-traffic areas. Its rubber-based adhesive holds firmly onto common surfaces, so you can rest assured that it won't come off, even in vibrating settings. What's more, it's UV-resistant, making it fit for outdoor use as it doesn't deteriorate from exposure to sunlight.
Features & Benefits
• Tape length of 18.3m provides enough for numerous tasks
• Pressure-sensitive adhesive makes it easy to get a consistent fix without air pockets
• Pressure-sensitive adhesive makes it easy to get a consistent fix without air pockets
Applications
• Oil and gas plants
• Process and packaging industry
• Automotive workshops
• Process and packaging industry
• Automotive workshops
What do I need to install this tape?
To install this unit, you need a 3M Primer 94 to prepare the surface and a hand roller to press it on for a firm bond.
Specifications
Attribute | Value |
---|---|
Tape Type | Anti-Slip Tape |
Colour | Black |
Width | 610mm |
Length | 18.3m |
Thickness | 1.17mm |
Related links
- Warning Signs
- 3M Safety-Walk 500 Black 18.3m Anti-slip Hazard Tape, 1.17mm Thickness
- RS PRO Machinery Hazard Hazard Warning Sign
- Wolk Biological Hazard Hazard Warning Sign
- Wolk General Hazard Hazard Warning Sign
- 3M Safety-Walk 600 Black 18.3m Anti-slip Hazard Tape, 1.17mm Thickness
- RS PRO General Hazard Hazard Warning Sign
- RS PRO Area Hazard Hazard Warning Sign