Recently searched

    3M Circular PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height

    Subtotal (1 unit)**

    $24.28

    (exc. GST)

    $26.71

    (inc. GST)

    Add to Basket
    Select or type quantity
    72 In Global stock for delivery within 10 working day(s)*
    16 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$24.28

    **price indicative

    RS Stock No.:
    192-5621
    Distrelec Article No.:
    300-92-563
    Mfr. Part No.:
    SJ5344T
    Brand:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Mounting Type

    Adhesive

    Shape

    Circular

    Thickness

    4.1mm

    Colour

    Clear

    Diameter

    19.1mm

    Material

    PUR

    Maximum Operating Temperature

    +66°C

    Series

    SJ5344

    Minimum Operating Temperature

    -34°C

    Related links