- RS Stock No.:
- 192-2670
- Mfr. Part No.:
- SJ 5027 BLACK
- Brand:
- 3M
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 40
$24.03
(exc. GST)
$26.43
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $24.03 | $0.601 |
15 - 49 | $23.62 | $0.59 |
50 + | $23.15 | $0.579 |
*price indicative |
- RS Stock No.:
- 192-2670
- Mfr. Part No.:
- SJ 5027 BLACK
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Adhesive Bumpers
The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.
Features and Benefits
Excellent skid resistance
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Application Ideas
• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.
3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
* Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
* Stops for cabinet doors, lids and drawers.
* Spacers for picture frames to provide alignment and electronic/automotive applications.
* Protectors to prevent damage during shipping.
* Stops for cabinet doors, lids and drawers.
* Spacers for picture frames to provide alignment and electronic/automotive applications.
* Protectors to prevent damage during shipping.
Why choose 3M?
3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.
3M Hemispherical Black Self-Adhesive Feet, 7.9mm Height, 10.4mm Diameter - SJ 5027 BLACK
Need a reliable way to support your equipment and prevent devices from sliding? Choose these self-adhesive feet from 3M. They're suitable for use on materials such as stainless steel, polypropylene and ABS (acrylonitrile butadiene styrene), making them a versatile choice. The feet are made from a PUR (polyurethane) material that's highly resistant to tears and abrasion for reliable performance in heavy-duty applications. The hemispherical design absorbs vibrations to reduce machine noise for quieter, smoother operation. Thanks to their high coefficient of friction, these feet prevent skidding and provide robust support for your equipment.
Hardness of 72 Shore M for resistance to cracks and breakage under pressure Broad operating temperature range of -34°C to +66°C for use in demanding environments High-tack adhesive to prevent the feet from coming loose
Applications
Medical devices Kitchen appliances Consumer electronics Furniture
How do I apply these self-adhesive feet to a surface?
Make sure the surface is dry and clean. Peel off the translucent film from the foot and position it on the surface. As the adhesive is pressure-sensitive, a light push will increase contact and ensure it fully adheres.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Specifications
Attribute | Value |
---|---|
Thickness | 7.9mm |
Shape | Hemispherical |
Colour | Black |
Diameter | 16mm |
Material | PUR |
Maximum Operating Temperature | +66°C |
Series | SJ-5000 |
Minimum Operating Temperature | -34°C |