3M Cylindrical PUR Self Adhesive Feet
- RS Stock No.:
- 179-4809
- Mfr. Part No.:
- SJ5300
- Brand:
- 3M
1470 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 42)
$0.458
(exc. GST)
$0.504
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
42 + | $0.458 | $19.236 |
*price indicative
- RS Stock No.:
- 179-4809
- Mfr. Part No.:
- SJ5300
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Cylindrical Self-Adhesive Feet, 3 Sizes of 7.9, 12.7, 19mm Width - SJ5300
Use these cylindrical feet from 3M to protect equipment and surfaces in your home or workplace. Thanks to the self-adhesive backing, they're quick and easy to stick to any smooth surface including stainless steel, plastic and glass. The high-tack contact adhesive means they stay firmly in place. Add them to the base of appliances to reduce slips and scratches or use them as stops on the back of cupboard doors and drawers. The clear material means you can discretely stick them on glass doors and display cases in customer-facing environments.
Made from durable polyurethane (PUR) material that won't crack or harden, reducing the need for replacement
Wide operating temperature range between -34°C and +66°C for use in demanding environments
Sealed in a blister pack to protect against dust and dirt, you can keep them safely stored until you need them
Wide operating temperature range between -34°C and +66°C for use in demanding environments
Sealed in a blister pack to protect against dust and dirt, you can keep them safely stored until you need them
Applications
Office equipment
Kitchen cabinets
Domestic appliances
Hospitality and retail
Kitchen cabinets
Domestic appliances
Hospitality and retail
3M™ Bumpon™ Protective Products Molded Shapes - Coloured and Clear Series are pressure-sensitive. Adhesive-backed polyurethane products. They can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The aggressive, high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.
What size are these self-adhesive feet?
All 3M™ Bumpon™ Protective Products feature a urethane composition which exhibits:
Excellent skid resistance
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Excellent skid resistance
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
There are three different sizes in this pack of self-adhesive feet. They come in diameters of 7.9mm, 12.7mm and 19mm, so you can choose the best size for your application.
Specifications
Attribute | Value |
---|---|
Mounting Type | Adhesive |
Shape | Cylindrical |
Material | PUR |
Maximum Operating Temperature | +66°C |
Series | SJ5300 |
Minimum Operating Temperature | -34°C |
Related links
- 3M Cylindrical PUR Self Adhesive Feet, 8mm diameter x 2.8mm height
- 3M Cylindrical PUR Self Adhesive Feet, 22.3mm diameter x 10.2mm height
- 3M Cylindrical PUR Self Adhesive Feet, 20mm diameter x 5mm height
- 3M Cylindrical PUR Self Adhesive Feet, 19.0mm diameter x 4mm height
- 3M Cylindrical PUR Self Adhesive Feet, 22.3mm diameter x 10.1mm height
- 3M Cylindrical PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height
- 3M Cylindrical PUR Self Adhesive Feet, 12.7mm diameter 12.7mm...
- RS PRO Cylindrical PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height