- RS Stock No.:
- 512-0301
- Mfr. Part No.:
- 0560 4160
- Brand:
- Testo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 512-0301
- Mfr. Part No.:
- 0560 4160
- Brand:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
testo 416 Vane Anemometer
Compact vane anemometer with permanently attached vane probe (16mm) with telescopic handle (max. 890mm). Accurate volume flow calculation can be made with easy input of duct area. Timed and multi-point mean calculation provide information on mean volume flow.
Features and Benefits
Direct display of volume flow
Multi-point or timed mean calculation
Max/min value display
Hold button to freeze readings
Display light
Auto-off function
Typical battery life: 80 hours
Dimensions 182 x 64 x 40 mm; Weight 325 g
Multi-point or timed mean calculation
Max/min value display
Hold button to freeze readings
Display light
Auto-off function
Typical battery life: 80 hours
Dimensions 182 x 64 x 40 mm; Weight 325 g
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Idea for measuring airflow and air volume in small ducts. Some of the more common applications are
HVAC
Construction
Roofing
Wind direction and gust
Construction
Roofing
Wind direction and gust
FAQ
Q – Are additional accessories available?
A – Yes, a TopSafe protective case protects the Testo 416 anemometer from impact, dirt and dust. See part number 512-0402
Q - Is there a recommended replacement battery?
A - Yes, the digital anemometer uses a 9V battery for its power supply. See RS part number 826-4435
A – Yes, a TopSafe protective case protects the Testo 416 anemometer from impact, dirt and dust. See part number 512-0402
Q - Is there a recommended replacement battery?
A - Yes, the digital anemometer uses a 9V battery for its power supply. See RS part number 826-4435
Supplied with
9V PP3 battery, 16mm telescopic vane (permanently attached) and instructions
Specifications
Attribute | Value |
---|---|
Measurement Parameters | Air Velocity, Volume Air Flow |
Maximum Air Velocity | 40m/s |
Best Air Velocity Accuracy | ±1.5% + 0.2 m/s |
Air Velocity Resolution | 0.1m/s |
Probe Type | Telescopic Vane |
Power Source | Battery |
Battery Type | 9V |
Battery Life | 80 h |
Weight | 325g |
Height | 40mm |
Minimum Operating Temperature | -20°C |
Width | 64mm |
Length | 182mm |
Maximum Operating Temperature | +50°C |
Model Number p | Testo 416 |