- RS Stock No.:
- 196-8323
- Mfr. Part No.:
- IS 10997
- Brand:
- Sifam Tinsley
Discontinued product
- RS Stock No.:
- 196-8323
- Mfr. Part No.:
- IS 10997
- Brand:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Standards
BS89, IEC51, EN60051
Moving Coil DC Meters
Specifications
Attribute | Value |
---|---|
Current Type | DC |
Cutout Height | 38mm |
Cutout Width | 43mm |
Depth | 31.2mm |
Meter Accuracy | ±2.5 % |
Minimum Temperature | -25°C |
Meter Type | Moving Coil |
Maximum Temperature | +55°C |