- RS Stock No.:
- 860-8728
- Mfr. Part No.:
- ADM00499
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 860-8728
- Mfr. Part No.:
- ADM00499
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCP3912 24-Bit ADC Evaluation Board for 16-Bit MCUs
The Microchip MCP3912 Analogue to Digital Converter (ADC) Evaluation Board showcases the MCP3912 Four-Channel Analogue Front End (AFE) IC. The board also provides a development platform for 16-bit microcontroller applications through the use of 100-pin PIC® microcontroller Plug-In Module (PIM) systems that are compatible with the Explorer 16 Development Board (DM240001). Included is a pre-programmed 16 -bit PIC24FJ256GA110 Plug-In Module that interfaces with the Energy Management Utility software via the USB connection to the board.
Features
MCP3912 output display using serial communication to the PC software interface
System and ADC performance analysis through graphical PC tools showing noise histogram, frequency domain (FFT), time domain scope plot and statistical numerical analysis
Robust hardware design with analogue grounding and analogue/digital separation, allowing low noise evaluation of the MCP3912 device; includes separate power supplies and power planes on a four-layer board
PICtail™ Plus connectors for Explorer 16 daughter board compatibility
System and ADC performance analysis through graphical PC tools showing noise histogram, frequency domain (FFT), time domain scope plot and statistical numerical analysis
Robust hardware design with analogue grounding and analogue/digital separation, allowing low noise evaluation of the MCP3912 device; includes separate power supplies and power planes on a four-layer board
PICtail™ Plus connectors for Explorer 16 daughter board compatibility
Kit Contents
MCP3912 Analogue to Digital Converter (ADC) Evaluation Board for 16-Bit MCUs
PIC24FJ256GA110 100-Pin 16-Bit Microcontroller Plug-In Module (PIM)
USB Cable
Important Information Sheet
PIC24FJ256GA110 100-Pin 16-Bit Microcontroller Plug-In Module (PIM)
USB Cable
Important Information Sheet
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Converter Type | AFE |
Featured Device | PIC24FJ256GA110 |
Kit Name | MCP3912 ADC Evaluation Board |
Kit Classification | Evaluation Board |