- RS Stock No.:
- 691-0461
- Mfr. Part No.:
- APDS-9007-020
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 691-0461
- Mfr. Part No.:
- APDS-9007-020
- Brand:
- Broadcom
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
APDS-9007 Ambient Light Photo Sensor
The APDS-9007 series, from Avago Technologies, are a family of SMD ambient light photo sensors. These analogue current output devices come in chip LED packages. Suitable applications for the APDS-9006 include; electronic signs/signals, automatic lighting management and display back lighting control for devices such as mobile phones, notebooks, TVs and digital cameras.
Features of the ADPS-9006 series:
Miniature Chip LED package
Dimensions: 2.4 x 0.8 x 2 mm
Spectral response close to human eye
Low sensitivity variation
Operating temperature: -40 to +85 °C
Miniature Chip LED package
Dimensions: 2.4 x 0.8 x 2 mm
Spectral response close to human eye
Low sensitivity variation
Operating temperature: -40 to +85 °C
The Broadcom APDS series is a low cost analog-output ambient light photo sensor in miniature chipLED lead-free surface mount package. This device provides a Logarithmic response over a wide dynamic range of 3 lux to 70K lux and has a low sensitivity variation across various light sources. It is well suited for applications that operates under high ambient brightness.
Spectral responsivity close to that of human eye
Low sensitivity variation across various light sources
Lead-free package
RoHS compliance
Low sensitivity variation across various light sources
Lead-free package
RoHS compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ambient Light Sensors, Avago Technologies