- RS Stock No.:
- 196-9076
- Mfr. Part No.:
- ISL29035IROZ-T7
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 3000)
$2.07
(exc. GST)
$2.28
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $2.07 | $6,210.00 |
6000 - 9000 | $2.032 | $6,096.00 |
12000 + | $1.987 | $5,961.00 |
*price indicative |
- RS Stock No.:
- 196-9076
- Mfr. Part No.:
- ISL29035IROZ-T7
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas integrated digital light sensor is an integrated ambient and infrared light-to-digital converter with I2C (SMBus compatible) Interface. Its advanced self-calibrated photodiode array emulates human eye response with excellent IR rejection. It has an on-chip ADC is capable of rejecting 50Hz and 60Hz flicker caused by artificial light sources. The Lux range select feature allows users to program the Lux range for optimized counts/Lux.
16-bit ADC resolution
Integrated noise reduction 50/60Hz
Software and automatic shutdown modes
Programmable interrupt threshold with persistence filter
Small form factor package
Integrated noise reduction 50/60Hz
Software and automatic shutdown modes
Programmable interrupt threshold with persistence filter
Small form factor package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- ISL55001IBZ-T7 Renesas Electronics 8-Pin 8-SOIC
- ISL76671AROZ-T7A Renesas Electronics
- ISL29101IROZ-T7 Renesas Electronics
- ISL29006IROZ-T7 Renesas Electronics
- ISL29020IROZ-T7 Renesas Electronics
- ISL28130FHZ-T7 Renesas Electronics RRIO 10 Hz, 5.5 V
- ISL28230CBZ-T7 Renesas Electronics Op Amp 14-Pin SOIC
- ISL1571IRZ-T7 Renesas Electronics Op Amps 12 V, 16-Pin QFN 16