- RS Stock No.:
- 923-2984
- Mfr. Part No.:
- EEETK1H102AM
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 125)
$2.557
(exc. GST)
$2.813
(inc. GST)
Units | Per unit | Per Reel* |
125 - 125 | $2.557 | $319.625 |
250 - 375 | $2.522 | $315.25 |
500 + | $2.472 | $309.00 |
*price indicative |
- RS Stock No.:
- 923-2984
- Mfr. Part No.:
- EEETK1H102AM
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TK High Temperature Reflow Series
Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 16.5mm |
Height | 16.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Lead Pitch | 6.7mm |
Tolerance | ±20% |
Automotive Standard | AEC-Q200 |
Polarised | Polar |
Ripple Current | 950mA |
Leakage Current | 500 μA |
Series | TK Medium Size |
Equivalent Series Resistance | 140mΩ |
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface...