Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

$36.60

(exc. GST)

$40.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 3,800 unit(s) shipping from 11 January 2027
  • Plus 4,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200$0.183$36.60
400 - 600$0.179$35.80
800 +$0.176$35.20

*price indicative

RS Stock No.:
923-2940
Mfr. Part No.:
EEUEB1J4R7S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

4.7μF

Voltage

63V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Pin Count

2

Capacitor Ripple Current

23mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

EU REACH, EU RoHS, IATF, ISO

Lead Pitch

2mm

Lifetime

5000 h

Series

EB(A)

Automotive Standard

AEC-Q200

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

300%

COO (Country of Origin):
MY

Panasonic EB(A) Series Aluminium Electrolytic Capacitor, 4.7μF Capacitance, 63V Voltage - EEUEB1J4R7S


This aluminium electrolytic capacitor is designed for diverse electronic applications, featuring a capacitance of 4.7 μF and a voltage rating of 63V DC. Compactly sized at 5mm in diameter and 11mm in height, it utilises a radial, through-hole mounting type ideal for efficient PCB layout. Its operational range spans from -40 °C to +105 °C, ensuring performance in various environments.

Features & Benefits


• Polarised design enhances functionality in critical circuits

• Low leakage current of 3 μA improves energy efficiency

• Ripple current capability of 23 mA supports stable operation

• Lifetime of 5000 hours guarantees long-lasting performance

• Tolerance of ±20 % offers reliable capacitance values

• Suitable for high-temperature applications, ensuring versatility

Applications


• Used in power supply circuits for stabilisation

• Ideal for automation control systems requiring reliability

• Suitable for audio and signal processing

• Employed in industrial equipment for enhanced efficiency

What is the significance of a low leakage current?


The low leakage current of 3 μA contributes to energy efficiency by minimising unnecessary power loss, making it ideal for battery-operated devices and energy-sensitive applications.

How does temperature impact the performance of this capacitor?


Operating within a temperature range from -40 °C to +105 °C ensures versatility for different environments, maintaining capacitive function without compromising integrity in extreme conditions.

Why is the ripple current capability important for electronic design?


The ripple current rating of 23 mA allows for stable operation in systems with fluctuating currents, ensuring consistent performance and reducing the risk of failure during dynamic loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy