- RS Stock No.:
- 921-3151
- Mfr. Part No.:
- EEUEE2C470
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (In a Bag of 200)
$0.577
(exc. GST)
$0.635
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $0.577 | $115.40 |
400 - 600 | $0.571 | $114.20 |
800 + | $0.559 | $111.80 |
*price indicative
- RS Stock No.:
- 921-3151
- Mfr. Part No.:
- EEUEE2C470
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 160V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 5mm |
Polarised | Polar |
Series | EE RADIAL |
Tolerance | ±20% |
Ripple Current | 1.065A |
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 160V dc, Radial,...
- Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc, Radial,...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 160V dc, Radial,...
- Panasonic 68μF Aluminium Electrolytic Capacitor 160V dc, Radial,...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 160V dc, Radial,...
- Nichicon 220μF Aluminium Electrolytic Capacitor 160V dc, Radial,...
- Nichicon 100μF Aluminium Electrolytic Capacitor 160V dc, Radial,...
- Nichicon 100μF Aluminium Electrolytic Capacitor 160V dc, Radial,...