- RS Stock No.:
- 920-6819
- Mfr. Part No.:
- EEUED2W330S
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (In a Bag of 100)
$2.105
(exc. GST)
$2.315
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $2.105 | $210.50 |
200 - 300 | $2.052 | $205.20 |
400 + | $2.021 | $202.10 |
*price indicative
- RS Stock No.:
- 920-6819
- Mfr. Part No.:
- EEUED2W330S
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Ripple Current | 850mA |
Series | ED - A |
Polarised | Polar |
Related links
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Nichicon 10μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 22μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Nichicon 68μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 450V dc, Radial,...
- Rubycon 33μF Aluminium Electrolytic Capacitor 450V dc, Radial,...