- RS Stock No.:
- 903-9726
- Mfr. Part No.:
- MAL216099105E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 903-9726
- Mfr. Part No.:
- MAL216099105E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
High Temperature Low Impedance,160 CLA Series
160 CLA Series are High Temperature, High reliability Electrolytic Capacitors with a useful life of up to 2000h at 150°C
Low ESR
Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
SMD-version with base plate, Lead-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Low ESR
Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
SMD-version with base plate, Lead-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Applications in: SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, Industrial
Smoothing, Filtering, Buffering
High temperature environment, high peak load
Automotive, Industrial
Smoothing, Filtering, Buffering
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 18 x 18 x 16mm |
Height | 16mm |
Length | 18mm |
Depth | 18mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Lifetime | 1000 to 2000h |
Lead Pitch | 6.5mm |
Polarised | Polar |
Ripple Current | 720mA |
Series | 160 CLA |
Leakage Current | 235 μA |
Tolerance | ±20% |
Dissipation Factor | 0.1% |