- RS Stock No.:
- 865-0678
- Mfr. Part No.:
- ECEA1HKA4R7
- Brand:
- Panasonic
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.175
(exc. GST)
$0.193
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $0.175 | $8.75 |
100 + | $0.173 | $8.65 |
*price indicative |
- RS Stock No.:
- 865-0678
- Mfr. Part No.:
- ECEA1HKA4R7
- Brand:
- Panasonic
Legislation and Compliance
Product Details
KA Series
Low profile, miniature capacitors designed for PCB applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 4 x 7mm |
Height | 7mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 1.5mm |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 23mArms |
Polarised | Bi-Polar |
Series | KA-A |
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through...
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 400V dc Through...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 450V dc Through...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 350V dc...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through...