Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Panasonic 47μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VAM470X
RS Stock No.:
865-0533
Mfr. Part No.:
ECA1VAM470X
Brand:
Panasonic
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
865-0533
Mfr. Part No.:
ECA1VAM470X
Brand:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Aluminum Electrolytic Capacitor, AMX Series
Manufacturing Location Transfer Notice
RoHS Certificate of Compliance
Statement of conformity
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
Attribute
Value
Capacitance
47µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
AMX
Ripple Current
130mA
Tolerance
± 20%