- RS Stock No.:
- 852-6572
- Mfr. Part No.:
- LNR2D332MSE
- Brand:
- Nichicon
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$50.11
(exc. GST)
$55.12
(inc. GST)
Units | Per unit |
1 - 24 | $50.11 |
25 - 99 | $49.38 |
100 - 249 | $47.71 |
250 + | $45.64 |
- RS Stock No.:
- 852-6572
- Mfr. Part No.:
- LNR2D332MSE
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon NR Series
Nichicon NR Series Aluminium Electrolytic Capacitors are a screw terminal clamp fixing capacitor. This series offers a wide operating temperature range, rated capacitance range of 1000μF to 2200000μF, high-speed charge-discharge, and load life of 5000 hours of ripple current application. The NR series capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.
Features & Benefits:
Load life of 5000 hours
High ripple current
High speed charge and discharge
High ripple current
High speed charge and discharge
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 200V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51 x 80mm |
Height | 80mm |
Minimum Operating Temperature | -25°C |
Diameter | 51mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 12.7mm |
Lifetime | 5000h |
Series | NR |
Ripple Current | 4.8Arms |
Leakage Current | 2.43 mA |
Tolerance | ±20% |
Related links
- Vishay 6800μF Aluminium Electrolytic Capacitor 200V dc, Screw...
- KEMET 1500μF Aluminium Electrolytic Capacitor 200V dc, Screw...
- KEMET 4700μF Aluminium Electrolytic Capacitor 200V dc, Screw...
- KEMET 10000μF Aluminium Electrolytic Capacitor 200V dc, Screw...
- Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Screw...
- KEMET 6800μF Aluminium Electrolytic Capacitor 200V dc, Screw...
- KEMET 12000μF Aluminium Electrolytic Capacitor 200V dc, Screw...
- Vishay 8600μF Aluminium Electrolytic Capacitor 200V dc, Screw...