- RS Stock No.:
- 846-6795
- Mfr. Part No.:
- LGG2D102MELB30
- Brand:
- Nichicon
40 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$7.62
(exc. GST)
$8.38
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $7.62 |
50 - 99 | $7.48 |
100 + | $7.32 |
- RS Stock No.:
- 846-6795
- Mfr. Part No.:
- LGG2D102MELB30
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon Ultra-Small Snap-In, GG Series
Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing
These ultra-small–sized capacitors are suited for equipment down sizing
Snap-In terminals
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | GG |
Leakage Current | 1.34 mA |
Ripple Current | 2.04A |
Tolerance | ±20% |
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 560μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 1200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 820μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...