Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860240380010
- RS Stock No.:
- 839-6205
- Mfr. Part No.:
- 860240380010
- Brand:
- Wurth Elektronik
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 2)
$2.87
(exc. GST)
$3.16
(inc. GST)
Units | Per unit | Per Bag* |
2 - 18 | $2.87 | $5.74 |
20 - 48 | $2.845 | $5.69 |
50 - 198 | $2.76 | $5.52 |
200 - 398 | $2.69 | $5.38 |
400 + | $2.645 | $5.29 |
*price indicative |
- RS Stock No.:
- 839-6205
- Mfr. Part No.:
- 860240380010
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Leakage Current | 352 μA |
Tolerance | ±20% |
Series | WCAP-AT1H |
Ripple Current | 2.093A |
Dissipation Factor | 16 |
Related links
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc,...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 25V dc...