- RS Stock No.:
- 768-3898
- Mfr. Part No.:
- NRB-XS220M400V12.5X25F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 768-3898
- Mfr. Part No.:
- NRB-XS220M400V12.5X25F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
Product Details
NRB-XS Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 12000h |
Lead Pitch | 5mm |
Leakage Current | 0.02 CV + 25 uA @ 5 min, 0.04 CV + 100 uA @ 1 min |
Ripple Current | 760mA |
Tolerance | ±20% |
Series | NRB-XS |
Equivalent Series Resistance | 15.1Ω |