- RS Stock No.:
- 756-8310
- Mfr. Part No.:
- EEUFR1J180
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 756-8310
- Mfr. Part No.:
- EEUFR1J180
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 18µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 5000h |
Tolerance | ±20% |
Ripple Current | 175mArms |
Equivalent Series Resistance | 510mΩ |
Series | FR |
Leakage Current | ≤0.01 CV (After 2 min) μA |
Related links
- KEMET 680μF Electrolytic Capacitor 63V dc, Through Hole - PEG225MG3680QE1
- Nichicon 4700μF Electrolytic Capacitor 63V dc, Through Hole - LGU1J472MELA
- Yageo 1μF Electrolytic Capacitor 63V dc, Through Hole - SK063M1R00B2F-0511
- Nichicon 47μF Electrolytic Capacitor 63V dc, Through Hole - UPS1J470MPD
- Yageo 4.7μF Electrolytic Capacitor 63V dc, Through Hole -...
- Panasonic 3300μF Electrolytic Aluminium Electrolytic Capacitor 63V...
- RS PRO 1200μF Aluminium Electrolytic Capacitor 63V dc, Through Hole
- Panasonic 680μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J681