- RS Stock No.:
- 752-9501
- Mfr. Part No.:
- LGJ2E331MELB20
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 752-9501
- Mfr. Part No.:
- LGJ2E331MELB20
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Series | GJ |
Tolerance | ±20% |
Ripple Current | 1.08A |
Leakage Current | 0.86 mA |