- RS Stock No.:
- 747-9214
- Mfr. Part No.:
- EEEFPE561UAP
- Brand:
- Panasonic
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$0.728
(exc. GST)
$0.801
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.728 | $364.00 |
1000 - 1500 | $0.719 | $359.50 |
2000 + | $0.698 | $349.00 |
*price indicative |
- RS Stock No.:
- 747-9214
- Mfr. Part No.:
- EEEFPE561UAP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10.2mm |
Height | 10.2mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Leakage Current | 0.01 CV or 3 μA |
Series | FP SMD |
Equivalent Series Resistance | 80mΩ |
Polarised | Polar |
Ripple Current | 850mA |
Tolerance | ±20% |
Related links
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 560μF Aluminium Electrolytic Capacitor 50V dc Through...
- Panasonic 560μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 560μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 560μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 560μF Aluminium Electrolytic Capacitor 16V dc, Surface...