- RS Stock No.:
- 747-8895
- Mfr. Part No.:
- EEEFK1C220AR
- Brand:
- Panasonic
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.20
(exc. GST)
$0.22
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.20 | $200.00 |
2000 - 3000 | $0.195 | $195.00 |
4000 + | $0.192 | $192.00 |
*price indicative |
- RS Stock No.:
- 747-8895
- Mfr. Part No.:
- EEEFK1C220AR
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 1.5mm |
Polarised | Polar |
Series | FK SMD |
Equivalent Series Resistance | 700mΩ |
Ripple Current | 160mA |
Automotive Standard | AEC-Q200 |
Leakage Current | 3.5 μA |
Tolerance | ±20% |
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...