- RS Stock No.:
- 747-8788
- Mfr. Part No.:
- EEEFC1E471P
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 747-8788
- Mfr. Part No.:
- EEEFC1E471P
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 10.2mm |
Height | 10.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.6mm |
Lifetime | 1000h |
Leakage Current | 117.5 μA |
Ripple Current | 670mA |
Series | FC SMD |
Polarised | Polar |
Tolerance | ±20% |