- RS Stock No.:
- 747-8725
- Mfr. Part No.:
- EEEFC1A101P
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 747-8725
- Mfr. Part No.:
- EEEFC1A101P
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 6.2mm |
Height | 6.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.2mm |
Lifetime | 1000h |
Tolerance | ±20% |
Series | FC SMD |
Polarised | Polar |
Ripple Current | 230mA |
Leakage Current | 10 μA |