- RS Stock No.:
- 744-1590
- Mfr. Part No.:
- DCMC432T200BB2B
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 744-1590
- Mfr. Part No.:
- DCMC432T200BB2B
- Brand:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Product Details
DCMC series
High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 4300µF |
Voltage | 200V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 50.8 (Dia.) x 79.38mm |
Height | 79.38mm |
Minimum Operating Temperature | -40°C |
Diameter | 50.8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 22.23mm |
Ripple Current | 7.1A |
Series | DCMC |
Equivalent Series Resistance | 46.1mΩ |
Leakage Current | <lt/>=6<sq/>CV μA @ 5 min, 6 mA @ 5 min (Maximum) |
Tolerance | -10 → +50% |