- RS Stock No.:
- 744-1265
- Mfr. Part No.:
- SLP222M100C4P3
- Brand:
- Cornell-Dubilier
13 In AU stock for next working day delivery
64 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $8.84
You pay
$8.46
(exc. GST)
$9.31
(inc. GST)
Units | Per unit |
1 - 9 | $8.46 |
10 - 49 | $8.04 |
50 - 99 | $7.63 |
100 - 499 | $7.26 |
500 + | $6.90 |
- RS Stock No.:
- 744-1265
- Mfr. Part No.:
- SLP222M100C4P3
- Brand:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Product Details
SLP series
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Ripple Current | 3.16A |
Series | SLP |
Equivalent Series Resistance | 91mΩ |
Related links
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 200V dc,...
- Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 50V dc,...
- Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 100V dc,...
- Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 63V dc,...