Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Nichicon 33μF Electrolytic Capacitor 10V dc, Surface Mount - UZG1A330MCL1GB
RS Stock No.:
739-5661
Mfr. Part No.:
UZG1A330MCL1GB
Brand:
Nichicon
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
739-5661
Mfr. Part No.:
UZG1A330MCL1GB
Brand:
Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
UZG Series Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
ZG Series
Attribute
Value
Capacitance
33µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 3.95mm
Height
3.95mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.3mm
Lifetime
1000h
Leakage Current
3.3 μA
Ripple Current
30mA
Polarised
Polar
Series
ZG
Tolerance
±20%