- RS Stock No.:
- 739-5333
- Mfr. Part No.:
- UVY1V153MRD
- Brand:
- Nichicon
4 In Global stock for delivery within 5 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.99
(exc. GST)
$9.89
(inc. GST)
Units | Per unit |
1 - 34 | $8.99 |
35 - 69 | $8.87 |
70 + | $8.63 |
- RS Stock No.:
- 739-5333
- Mfr. Part No.:
- UVY1V153MRD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -55°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 12.5mm |
Tolerance | ±20% |
Leakage Current | 15750 μA |
Ripple Current | 3.1A |
Series | VY |
Related links
- Nichicon 15000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In...
- Nichicon 15000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In...
- Nichicon 15000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 15000μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 15000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Nichicon 15000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Nichicon 15000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In...
- Nichicon 15000μF Aluminium Electrolytic Capacitor 100V dc, Screw...