- RS Stock No.:
- 739-4497
- Mfr. Part No.:
- UCA2C101MHD
- Brand:
- Nichicon
2 In Global stock for delivery within 5 working day(s)
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$3.105
(exc. GST)
$3.415
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $3.105 | $6.21 |
14 - 24 | $3.09 | $6.18 |
26 + | $3.02 | $6.04 |
*price indicative |
- RS Stock No.:
- 739-4497
- Mfr. Part No.:
- UCA2C101MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
CA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 12000h |
Series | CA |
Leakage Current | 740 μA |
Tolerance | ±20% |
Ripple Current | 1.28A |
Related links
- Nichicon 47μF Electrolytic Capacitor 160V dc, Through Hole - UBT2C470MHD8
- CHEMI-CON 100μF Electrolytic Capacitor 160V dc, Through Hole -...
- Nichicon 68μF Electrolytic Capacitor 160V dc, Through Hole - UBX2C680MHL
- Nichicon 4.7μF Electrolytic Capacitor 160V dc, Through Hole - UPW2C4R7MPD
- Nichicon 470μF Electrolytic Capacitor 160V dc, Through Hole - LGJ2C471MELB
- Nichicon 47μF Electrolytic Capacitor 160V dc, Through Hole - UCA2C470MHD
- Nippon Chemi-Con 100μF Electrolytic Capacitor 160V dc, Through...
- Nichicon 22μF Electrolytic Capacitor 160V dc, Through Hole - UPW2C220MPD