- RS Stock No.:
- 736-9056
- Mfr. Part No.:
- MAL219390102E3
- Brand:
- Vishay
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$23.62
(exc. GST)
$25.98
(inc. GST)
Units | Per unit |
1 - 4 | $23.62 |
5 + | $23.33 |
- RS Stock No.:
- 736-9056
- Mfr. Part No.:
- MAL219390102E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
193 Series
Aluminium Capacitors Power Ultra High Ripple Current Snap-In
Long useful life: 6000h at +105°C
Specified for 500V, 50°C operation
High reliability
Applications include: Solar PV inverters; Industrial motor control; Power supply
Specified for 500V, 50°C operation
High reliability
Applications include: Solar PV inverters; Industrial motor control; Power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 500V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 6000h |
Series | 193 PUR-SI Solar |
Equivalent Series Resistance | 600mΩ |
Leakage Current | 900 μA |
Tolerance | ±20% |
Ripple Current | 1.35A |
Related links
- Vishay 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Vishay 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Vishay 330μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 330μF Aluminium Electrolytic Capacitor 570V dc, Snap-In -...
- Vishay 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Vishay 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface...