- RS Stock No.:
- 715-3186
- Mfr. Part No.:
- UPW2E470MHD
- Brand:
- Nichicon
15 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.93
(exc. GST)
$3.22
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $2.93 | $14.65 |
15 - 20 | $2.898 | $14.49 |
25 + | $2.838 | $14.19 |
*price indicative |
- RS Stock No.:
- 715-3186
- Mfr. Part No.:
- UPW2E470MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 250V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 8000h |
Series | PW |
Tolerance | ±20% |
Ripple Current | 230mA |
Related links
- Rubycon 6.8μF Aluminium Electrolytic Capacitor 250V dc Through...
- Nichicon 47μF Aluminium Electrolytic Capacitor 250V dc Through...
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Capacitor 250V dc Through...
- Nichicon 82μF Aluminium Electrolytic Capacitor 250V dc Through...
- Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc Through...
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- Panasonic 22μF Aluminium Electrolytic Capacitor 250V dc Through...