- RS Stock No.:
- 715-2606
- Mfr. Part No.:
- UPW1C682MHD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-2606
- Mfr. Part No.:
- UPW1C682MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PW Series Radial 6.3 to 35V
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Series | PW |
Leakage Current | 4 μA |
Ripple Current | 3.68A |