- RS Stock No.:
- 715-1966
- Mfr. Part No.:
- UBX1V4R7MPL
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-1966
- Mfr. Part No.:
- UBX1V4R7MPL
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BX Series High Temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +150°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Leakage Current | 4 μA |
Series | BX |
Ripple Current | 85mA |
Tolerance | ±20% |