- RS Stock No.:
- 715-1912
- Mfr. Part No.:
- UBX1E101MPL
- Brand:
- Nichicon
25 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.93
(exc. GST)
$2.12
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $1.93 | $9.65 |
50 - 95 | $1.90 | $9.50 |
100 + | $1.854 | $9.27 |
*price indicative |
- RS Stock No.:
- 715-1912
- Mfr. Part No.:
- UBX1E101MPL
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
BX Series High Temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +150°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Leakage Current | 4 μA |
Ripple Current | 250mA |
Series | BX |
Tolerance | ±20% |
Related links
- Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E101MED
- Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UPM1E101MED
- CHEMI-CON 100μF Electrolytic Capacitor 25V dc, Through Hole -...
- Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UVK1E101MDD
- Toshin Kogyo 100μF Electrolytic Capacitor 25V dc, Through Hole - 1EUTWE101M
- Panasonic 100μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHA1E101P
- Panasonic 100μF Electrolytic Capacitor 25V dc, Surface Mount - EEEHA1E101UP
- Panasonic 100μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E101P