- RS Stock No.:
- 715-1146
- Mfr. Part No.:
- UCD0J102MNL1GS
- Brand:
- Nichicon
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.21
(exc. GST)
$1.33
(inc. GST)
Units | Per unit | Per Pack* |
10 - 120 | $1.21 | $12.10 |
130 - 240 | $1.194 | $11.94 |
250 + | $1.169 | $11.69 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 715-1146
- Mfr. Part No.:
- UCD0J102MNL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
CD Series Low Impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Tolerance | ±20% |
Ripple Current | 600mA |
Polarised | Polar |
Series | CD |
Leakage Current | 3 μA |
Related links
- Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UVY1A102MPD
- Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UPX1E102MHD
- CHEMI-CON 1000μF Electrolytic Capacitor 6.3V dc, Through Hole -...
- Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A102MHD
- Panasonic 1000μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J102
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 6.3V dc, Through...
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 6.3V dc, Through...
- Panasonic 1000μF Electrolytic Capacitor 6.3V dc, Surface Mount -...