- RS Stock No.:
- 711-1857
- Brand:
- RS PRO
175 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.255
(exc. GST)
$0.281
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | $0.255 | $6.375 |
250 - 1225 | $0.25 | $6.25 |
1250 + | $0.206 | $5.15 |
*price indicative
- RS Stock No.:
- 711-1857
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 63 to 350V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 200V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12mm |
Height | 12mm |
Length | 12mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Series | RS |
Polarised | Polar |
Leakage Current | <=0.03 CV or 3 μA @ 1 min |
Ripple Current | 83mA |
Tolerance | ±20% |
Dissipation Factor | 15% |
Related links
- RS PRO 10μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole
- Nichicon 10μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- Nichicon 22μF Aluminium Electrolytic Capacitor 200V dc, Radial,...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 200V dc, Radial,...