- RS Stock No.:
- 711-1466
- Brand:
- RS PRO
375 In AU stock for next working day delivery
525 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.569
(exc. GST)
$0.626
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.569 | $14.225 |
125 - 600 | $0.56 | $14.00 |
625 + | $0.462 | $11.55 |
*price indicative |
- RS Stock No.:
- 711-1466
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 17mm |
Height | 17mm |
Length | 17mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Ripple Current | 365mA |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Series | RS |
Polarised | Polar |
Dissipation Factor | 10% |
Related links
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 200V dc Through Hole