- RS Stock No.:
- 711-1292
- Brand:
- RS PRO
350 In AU stock for next working day delivery
575 In Global stock for delivery within 5 working day(s)
1125 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
Was $18.36
You pay
$0.624
(exc. GST)
$0.686
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.624 | $15.60 |
125 - 600 | $0.613 | $15.325 |
625 + | $0.505 | $12.625 |
*price indicative |
- RS Stock No.:
- 711-1292
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 470 μF Electrolytic Capacitor 35 V DC, Through Hole
This RS PRO electrolytic capacitor is an ideal choice for preventing voltage fluctuations in filtering devices or storing power in flash lamps. It stores energy by using electrolytes to create electrostatic fields.
The capacitor has built-in protection against fire hazards as there's a safety vent that prevents explosions in case you exceed the maximum voltage. It's a radial-type component, meaning both leads come out of the same side. The through-hole mounting type makes it easy to install, as you can simply run the leads through holes in a printed circuit board (PCB).
This product adheres to RoHS (Restriction of Hazardous Substances) standards, so it contains only minimal amounts of any harmful materials. Capacitors such as this one are frequently used by electrical engineers to suppress high-frequency noise in power supply signals.
The capacitor has built-in protection against fire hazards as there's a safety vent that prevents explosions in case you exceed the maximum voltage. It's a radial-type component, meaning both leads come out of the same side. The through-hole mounting type makes it easy to install, as you can simply run the leads through holes in a printed circuit board (PCB).
This product adheres to RoHS (Restriction of Hazardous Substances) standards, so it contains only minimal amounts of any harmful materials. Capacitors such as this one are frequently used by electrical engineers to suppress high-frequency noise in power supply signals.
Features and Benefits
- Capacitance of 470 μF
- Diameter of 10 mm
- Height of 15 mm
- Length of 15 mm
- Dissipation factor of 12%
- Lead pitch of 5 mm
- Coefficient variance (CV) of less than or equal to 0.01 or 3 μA at 1 min leakage current
- Lifetime of 2000 h
- Maximum operating temperature of +105°C
- Minimum operating temperature of -40°C
- Through-hole mounting type
- Polarised
- Ripple current of 470 mA
- Electrolytic technology
- Tolerance of ±20%
- Voltage of 35 V DC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 15mm |
Height | 15mm |
Length | 15mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 470mA |
Polarised | Polar |
Series | RS |
Dissipation Factor | 12% |
Related links
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc, Snap-In
- RS PRO 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole