- RS Stock No.:
- 711-1065
- Brand:
- RS PRO
2700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.162
(exc. GST)
$0.178
(inc. GST)
Units | Per unit | Per Pack* |
100 - 4900 | $0.162 | $16.20 |
5000 - 9900 | $0.156 | $15.60 |
10000 - 19900 | $0.149 | $14.90 |
20000 - 99900 | $0.146 | $14.60 |
100000 + | $0.12 | $12.00 |
*price indicative |
- RS Stock No.:
- 711-1065
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Series | RS |
Tolerance | ±20% |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 27mA |
Polarised | Polar |
Dissipation Factor | 14% |
Related links
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 500V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 350V dc Through Hole