RS PRO 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole
- RS Stock No.:
- 711-1019
- Distrelec Article No.:
- 304-19-617
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$13.73
(exc. GST)
$15.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 260 unit(s) ready to ship
- Plus 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 60 | $1.373 | $13.73 |
| 70 - 340 | $1.35 | $13.50 |
| 350 + | $1.111 | $11.11 |
*price indicative
- RS Stock No.:
- 711-1019
- Distrelec Article No.:
- 304-19-617
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 3300µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 13 (Dia.) x 21mm | |
| Height | 21mm | |
| Length | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
| Series | RS | |
| Tolerance | ±20% | |
| Ripple Current | 1.22A | |
| Polarised | Polar | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 3300µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 (Dia.) x 21mm | ||
Height 21mm | ||
Length 21mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Series RS | ||
Tolerance ±20% | ||
Ripple Current 1.22A | ||
Polarised Polar | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- TW
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO 3300μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 1500μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole
