Recently searched

    RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    Was $56.00

    You pay

    $5.32

    (exc. GST)

    $5.85

    (inc. GST)

    Add to Basket
    Select or type quantity
    80 In AU stock for next working day delivery*
    340 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 60$0.532$5.32
    70 - 340$0.525$5.25
    350 +$0.432$4.32

    **price indicative

    RS Stock No.:
    711-1009
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    2200µF

    Voltage

    16V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    13 (Dia.) x 16mm

    Height

    16mm

    Length

    16mm

    Minimum Operating Temperature

    -40°C

    Diameter

    13mm

    Maximum Operating Temperature

    105°C

    Lead Pitch

    5mm

    Lifetime

    2000h

    Tolerance

    ±20%

    Leakage Current

    <=0.01 CV or 3 μA @ 1 min

    Ripple Current

    980mA

    Series

    RS

    Polarised

    Polar

    Dissipation Factor

    16%

    Related links