- RS Stock No.:
- 708-3920
- Mfr. Part No.:
- EEUFR1H271
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$0.762
(exc. GST)
$0.838
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.762 | $7.62 |
50 - 90 | $0.744 | $7.44 |
100 + | $0.733 | $7.33 |
*price indicative |
- RS Stock No.:
- 708-3920
- Mfr. Part No.:
- EEUFR1H271
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Ripple Current | 1.89A |
Series | FR Radial |
Polarised | Polar |
Related links
- Panasonic 270μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 270μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 270μF Aluminium Electrolytic Capacitor 100V dc Through...
- Panasonic 270μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 270μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 270μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 270μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 270μF Aluminium Electrolytic Capacitor 16V dc, Surface...